
DS25CP102TSQ/NOPB | |
---|---|
DigiKey Part Number | DS25CP102TSQ/NOPBTR-ND - Tape & Reel (TR) DS25CP102TSQ/NOPBCT-ND - Cut Tape (CT) DS25CP102TSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS25CP102TSQ/NOPB |
Description | IC CROSSPOINT SW 1 X 2:2 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS25CP102TSQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,19000 € | 9,19 € |
10 | 7,18300 € | 71,83 € |
25 | 6,68240 € | 167,06 € |
100 | 6,13220 € | 613,22 € |
250 | 5,86992 € | 1.467,48 € |
500 | 5,71182 € | 2.855,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 5,58172 € | 5.581,72 € |
Unit Price without VAT: | 9,19000 € |
---|---|
Unit Price with VAT: | 10,93610 € |