DS25BR150TSDX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.138
Unit Price: 4,41000 €
Datasheet

Similar


onsemi
In Stock: 2.164
Unit Price: 2,06000 €
Datasheet

Similar


onsemi
In Stock: 11.858
Unit Price: 1,90000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 143
Unit Price: 18,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 87
Unit Price: 20,87000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 12,79440 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 13.209
Unit Price: 9,53000 €
Datasheet
Buffer, ReDriver 1 Channel 3.125Gbps 8-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS25BR150TSDX/NOPB

DigiKey Part Number
DS25BR150TSDX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS25BR150TSDX/NOPB
Description
IC REDRIVER LVDS 1CH 8WSON
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 3.125Gbps 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DS25BR150TSDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
LVDS
Input
CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
3.125Gbps
Number of Channels
1
Delay Time
350ps
Signal Conditioning
-
Capacitance - Input
1.7 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
27mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types