Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DS25BR101TSDX/NOPB | |
|---|---|
DigiKey Part Number | DS25BR101TSDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS25BR101TSDX/NOPB |
Description | IC REDRIVER LVDS 1CH 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 3.125Gbps 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS25BR101TSDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 3.125Gbps | |
Number of Channels | 1 | |
Delay Time | 350ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Capacitance - Input | 1.7 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 35mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 2,66909 € | 12.010,91 € |
| Unit Price without VAT: | 2,66909 € |
|---|---|
| Unit Price with VAT: | 3,17622 € |


