
DS250DF230RTVR | |
|---|---|
DigiKey Part Number | 296-DS250DF230RTVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS250DF230RTVR |
Description | 25-GBPS ENHANCED MULTI-RATE 2-CH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Retimer Interface 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS250DF230RTVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Retimer | |
Interface | SMBus | |
Voltage - Supply | 2.375V ~ 2.625V | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 14,07638 € | 42.229,14 € |
| Unit Price without VAT: | 14,07638 € |
|---|---|
| Unit Price with VAT: | 16,75089 € |

