
DS22EV5110-EVKH | |
|---|---|
DigiKey Part Number | DS22EV5110-EVKH-ND |
Manufacturer | |
Manufacturer Product Number | DS22EV5110-EVKH |
Description | EVAL BOARD FOR DS22EV5110 |
Customer Reference | |
Detailed Description | DS22EV5110 - Cable Extender Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Cable Extender | |
Embedded | No | |
Utilized IC / Part | DS22EV5110 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

