DS2003TMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 94.379
Unit Price: 1,19000 €
Datasheet

Similar


onsemi
In Stock: 7.899
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 32.362
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 31.855
Unit Price: 0,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.513
Unit Price: 0,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.953
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 7.653
Unit Price: 0,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 72.000
Unit Price: 0,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.969
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 7.309
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12.919
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 34.495
Unit Price: 0,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.159
Unit Price: 0,53000 €
Datasheet
6/0 Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2003TMX

DigiKey Part Number
DS2003TMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS2003TMX
Description
IC TRANSCEIVER 6/0 16SOIC
Customer Reference
Detailed Description
6/0 Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS2003TMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
6/0
Duplex
-
Data Rate
-
Voltage - Supply
5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types