DS2003TMTX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.111
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 793
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.465
Unit Price: 0,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.315
Unit Price: 1,44000 €
Datasheet
6/0 Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2003TMTX/NOPB

DigiKey Part Number
DS2003TMTX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS2003TMTX/NOPB
Description
IC TRANSCEIVER 6/0 16SOIC
Customer Reference
Detailed Description
6/0 Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS2003TMTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
6/0
Duplex
-
Data Rate
-
Voltage - Supply
5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types