Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DS2003TM/NOPB | |
|---|---|
DigiKey Part Number | DS2003TM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS2003TM/NOPB |
Description | IC TRANSCEIVER 6/0 16SOIC |
Customer Reference | |
Detailed Description | 6/0 Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS2003TM/NOPB Models |
Category | Voltage - Supply 5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 6/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULN2003ADR | Texas Instruments | 101.272 | 296-1368-1-ND | 0,78000 € | Similar |
| ULN2003AIDR | Texas Instruments | 84.716 | 296-15407-1-ND | 1,26000 € | Similar |
| ULN2003AIDRE4 | Texas Instruments | 2.500 | ULN2003AIDRE4-ND | 0,25486 € | Similar |
| ULN2003ANSR | Texas Instruments | 6.425 | 296-27172-1-ND | 0,68000 € | Similar |
| ULQ2003AQDRQ1 | Texas Instruments | 0 | 296-21568-1-ND | 1,23000 € | Similar |






