
DS2003CN/NOPB | |
|---|---|
DigiKey Part Number | DS2003CN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS2003CN/NOPB |
Description | IC TRANSCEIVER 6/0 16PDIP |
Customer Reference | |
Detailed Description | 6/0 Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS2003CN/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 6/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |




