DS2003CMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7.667
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 30.593
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 31.835
Unit Price: 0,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.503
Unit Price: 0,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.643
Unit Price: 0,54000 €
Datasheet

Similar


onsemi
In Stock: 27.385
Unit Price: 0,92000 €
Datasheet

Similar


STMicroelectronics
In Stock: 67.333
Unit Price: 0,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.856
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 7.308
Unit Price: 0,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.249
Unit Price: 0,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 495
Unit Price: 0,71000 €
Datasheet

Similar


STMicroelectronics
In Stock: 124
Unit Price: 0,56000 €
Datasheet
6/0 Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2003CMX

DigiKey Part Number
DS2003CMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS2003CMX
Description
IC TRANSCEIVER 6/0 16SOIC
Customer Reference
Detailed Description
6/0 Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS2003CMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Driver
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
6/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC1413BDR2Gonsemi7.667MC1413BDR2GOSCT-ND0,52000 €Similar
MC1413DR2Gonsemi30.593MC1413DR2GOSCT-ND0,47000 €Similar
NCV1413BDR2Gonsemi31.835NCV1413BDR2GOSCT-ND0,56000 €Similar
ULN2001D1013TRSTMicroelectronics14.503497-2341-1-ND0,50000 €Similar
ULN2002D1013TRSTMicroelectronics3.643497-2343-1-ND0,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types