Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DS2003CM | |
|---|---|
DigiKey Part Number | DS2003CM-ND |
Manufacturer | |
Manufacturer Product Number | DS2003CM |
Description | IC TRANSCEIVER 6/0 16SOIC |
Customer Reference | |
Detailed Description | 6/0 Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS2003CM Models |
Category | Voltage - Supply 5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 6/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC1413BDR2G | onsemi | 7.665 | MC1413BDR2GOSCT-ND | 0,52000 € | Similar |
| MC1413DR2G | onsemi | 30.593 | MC1413DR2GOSCT-ND | 0,47000 € | Similar |
| NCV1413BDR2G | onsemi | 31.835 | NCV1413BDR2GOSCT-ND | 0,56000 € | Similar |
| ULN2001D1013TR | STMicroelectronics | 14.503 | 497-2341-1-ND | 0,50000 € | Similar |
| ULN2002D1013TR | STMicroelectronics | 3.643 | 497-2343-1-ND | 0,54000 € | Similar |



