1/1 Transceiver Half RS422, RS485 8-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS16F95AJA

DigiKey Part Number
DS16F95AJA-ND
Manufacturer
Manufacturer Product Number
DS16F95AJA
Description
IC TRANSCEIVER HALF 1/1 8CDIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-CDIP
Datasheet
 Datasheet
EDA/CAD Models
DS16F95AJA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 180°C
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.