
DS16F95 MDA | |
|---|---|
DigiKey Part Number | DS16F95MDA-ND |
Manufacturer | |
Manufacturer Product Number | DS16F95 MDA |
Description | IC TRANSCEIVER HALF 1/1 DIESALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 Diesale |
Datasheet | Datasheet |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 180°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case Die |
Protocol RS422, RS485 | Supplier Device Package Diesale |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 221 | 39,03597 € | 8.626,95 € |
| Unit Price without VAT: | 39,03597 € |
|---|---|
| Unit Price with VAT: | 46,45280 € |

