
DS16EV5110ASQX/NOPB | |
|---|---|
DigiKey Part Number | 296-42662-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS16EV5110ASQX/NOPB |
Description | IC VIDEO EQUALIZER 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer IC SMBus DVI 1.0, HDMI 1.3a 48-WQFN (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | DS16EV5110ASQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Equalizer | |
Applications | Video Display | |
Standards | DVI 1.0, HDMI 1.3a | |
Control Interface | SMBus | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,70360 € | 9.259,00 € |
| Unit Price without VAT: | 3,70360 € |
|---|---|
| Unit Price with VAT: | 4,40728 € |

