
DS16EV51-AEVKC | |
|---|---|
DigiKey Part Number | DS16EV51-AEVKC-ND |
Manufacturer | |
Manufacturer Product Number | DS16EV51-AEVKC |
Description | EVAL BOARD FOR DS16EV5110A |
Customer Reference | |
Detailed Description | DS16EV5110A - Cable Extender Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Cable Extender | |
Embedded | - | |
Utilized IC / Part | DS16EV5110A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

