Parametric Equivalent

DS160PT801ACBT | |
|---|---|
DigiKey Part Number | 296-DS160PT801ACBTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS160PT801ACBT |
Description | PCIE 4.016-GBPS8-LANE (16-CHANNE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Retimer 16 Channel 16Gbps 332-FCBGA (8.5x13.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Retimer | |
Applications | PCI Express® | |
Input | - | |
Output | - | |
Data Rate (Max) | 16Gbps | |
Number of Channels | 16 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 1.17V, 1.8V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 332-TFBGA, FCBGA | |
Supplier Device Package | 332-FCBGA (8.5x13.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,56036 € | 7.140,09 € |
| Unit Price without VAT: | 28,56036 € |
|---|---|
| Unit Price with VAT: | 33,98683 € |


