Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DS160PR810NJXR | |
|---|---|
DigiKey Part Number | 296-DS160PR810NJXRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS160PR810NJXR |
Description | PCIE 4.0, 16 GBPS, 8-CHANNEL LIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 16Gbps 64-WQFN (5.5x10) |
Datasheet | Datasheet |
EDA/CAD Models | DS160PR810NJXR Models |
Category | Delay Time 90ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) | Capacitance - Input 1.5 pF |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Buffer, ReDriver | Current - Supply 260mA |
Applications PCI Express | Operating Temperature -40°C ~ 85°C (TA) |
Input LVCMOS | Mounting Type Surface Mount |
Output Differential | Package / Case 64-WFQFN Exposed Pad |
Data Rate (Max) 16Gbps | Supplier Device Package 64-WQFN (5.5x10) |
Number of Channels 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS160PR810NJXT | Texas Instruments | 259 | 296-DS160PR810NJXTCT-ND | 19,56000 € | Parametric Equivalent |
| DS160PR822NJXR | Texas Instruments | 0 | 296-DS160PR822NJXRTR-ND | 12,51769 € | Parametric Equivalent |
| DS160PR822NJXT | Texas Instruments | 0 | 296-DS160PR822NJXTTR-ND | 15,32520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,34469 € | 25.034,07 € |
| Unit Price without VAT: | 8,34469 € |
|---|---|
| Unit Price with VAT: | 9,93018 € |


