
DS160PR410RGFTQ1 | |
|---|---|
DigiKey Part Number | 296-DS160PR410RGFTQ1TR-ND - Tape & Reel (TR) 296-DS160PR410RGFTQ1CT-ND - Cut Tape (CT) 296-DS160PR410RGFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS160PR410RGFTQ1 |
Description | AUTOMOTIVE, PCIE 4.0 16GBPS FOUR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 20Gbps 40-VQFN (7x5) |
Datasheet | Datasheet |
Category | Signal Conditioning Input Equalization, Output De-Emphasis |
Manufacturer Texas Instruments | Capacitance - Input 1.6 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 150mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 125°C (TA) |
Applications PCI Express | Grade Automotive |
Input Differential | Qualification AEC-Q100 |
Output Differential | Mounting Type Surface Mount |
Data Rate (Max) 20Gbps | Package / Case 40-VFQFN Exposed Pad |
Number of Channels 4 | Supplier Device Package 40-VQFN (7x5) |
Delay Time 0.1ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 € | 10,83 € |
| 10 | 8,51900 € | 85,19 € |
| 25 | 7,94120 € | 198,53 € |
| 100 | 7,30570 € | 730,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,00292 € | 1.750,73 € |
| 500 | 6,82044 € | 3.410,22 € |
| 750 | 6,72905 € | 5.046,79 € |
| 1.250 | 6,62782 € | 8.284,77 € |
| Unit Price without VAT: | 10,83000 € |
|---|---|
| Unit Price with VAT: | 12,88770 € |

