
DS160PR410RGFRQ1 | |
|---|---|
DigiKey Part Number | 296-DS160PR410RGFRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS160PR410RGFRQ1 |
Description | AUTOMOTIVE, PCIE 4.0 16GBPS FOUR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 20Gbps 40-VQFN (7x5) |
Datasheet | Datasheet |
Category | Signal Conditioning Input Equalization, Output De-Emphasis |
Manufacturer Texas Instruments | Capacitance - Input 1.6 pF |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 150mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 125°C (TA) |
Applications PCI Express | Grade Automotive |
Input Differential | Qualification AEC-Q100 |
Output Differential | Mounting Type Surface Mount |
Data Rate (Max) 20Gbps | Package / Case 40-VFQFN Exposed Pad |
Number of Channels 4 | Supplier Device Package 40-VQFN (7x5) |
Delay Time 0.1ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,28246 € | 18.847,38 € |
| Unit Price without VAT: | 6,28246 € |
|---|---|
| Unit Price with VAT: | 7,47613 € |

