
DS160PR410EVM-SMA | |
|---|---|
DigiKey Part Number | 296-DS160PR410EVM-SMA-ND |
Manufacturer | |
Manufacturer Product Number | DS160PR410EVM-SMA |
Description | DS160PR410 SMA CARD EVALUATION M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Re-Driver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Re-Driver | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,80000 € | 536,80 € |
| Unit Price without VAT: | 536,80000 € |
|---|---|
| Unit Price with VAT: | 638,79200 € |

