
DS160PR1601ZDGR | |
|---|---|
DigiKey Part Number | 296-DS160PR1601ZDGRTR-ND - Tape & Reel (TR) 296-DS160PR1601ZDGRCT-ND - Cut Tape (CT) 296-DS160PR1601ZDGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS160PR1601ZDGR |
Description | PCIE 4.0 16-GBPS 16-LANE LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 32 Channel 16Gbps 354-NFBGA (22.8x8.9) |
Datasheet | Datasheet |
EDA/CAD Models | DS160PR1601ZDGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 16Gbps | |
Number of Channels | 32 | |
Delay Time | 130ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.2 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 354-LFBGA, WLBGA | |
Supplier Device Package | 354-NFBGA (22.8x8.9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 30,77263 € | 30.772,63 € |
| Unit Price without VAT: | 30,77263 € |
|---|---|
| Unit Price with VAT: | 36,61943 € |

