DS15BR400TSQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.996
Unit Price: 7,64000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 894
Unit Price: 7,64000 €
Datasheet
Buffer, ReDriver 4 Channel 2Gbps 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS15BR400TSQ

DigiKey Part Number
DS15BR400TSQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS15BR400TSQ
Description
IC REDRIVER LVDS 4CH 32WQFN
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 2Gbps 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DS15BR400TSQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
LVDS
Input
CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
2Gbps
Number of Channels
4
Delay Time
1.0ns
Signal Conditioning
Output Pre-Emphasis
Capacitance - Input
3 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
175mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes