Parametric Equivalent
Parametric Equivalent

DS15BA101SDX/NOPB | |
|---|---|
DigiKey Part Number | DS15BA101SDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS15BA101SDX/NOPB |
Description | IC REDRIVER LVDS 1CH 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 1.5Gbps 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS15BA101SDX/NOPB Models |
Category | Number of Channels 1 |
Manufacturer Texas Instruments | Delay Time 1.1ns |
Packaging Tape & Reel (TR) | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Current - Supply 45mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications LVDS | Mounting Type Surface Mount |
Input CML, LVDS, LVPECL | Package / Case 8-WFDFN Exposed Pad |
Output CML, LVDS | Supplier Device Package 8-WSON (3x3) |
Data Rate (Max) 1.5Gbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS15BA101SD/NOPB | Texas Instruments | 744 | DS15BA101SD/NOPBCT-ND | 5,31000 € | Parametric Equivalent |
| DS15BA101SDE/NOPB | Texas Instruments | 409 | DS15BA101SDE/NOPBCT-ND | 5,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 2,76821 € | 12.456,94 € |
| Unit Price without VAT: | 2,76821 € |
|---|---|
| Unit Price with VAT: | 3,29417 € |


