
DS15BA101SDE/NOPB | |
|---|---|
DigiKey Part Number | DS15BA101SDE/NOPBTR-ND - Tape & Reel (TR) DS15BA101SDE/NOPBCT-ND - Cut Tape (CT) DS15BA101SDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS15BA101SDE/NOPB |
Description | IC REDRIVER LVDS 1CH 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 1.5Gbps 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS15BA101SDE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | CML, LVDS | |
Data Rate (Max) | 1.5Gbps | |
Number of Channels | 1 | |
Delay Time | 1.1ns | |
Signal Conditioning | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 45mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,77500 € | 37,75 € |
| 25 | 3,48560 € | 87,14 € |
| 100 | 3,16610 € | 316,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,01392 € | 753,48 € |
| 500 | 2,92222 € | 1.461,11 € |
| 750 | 2,87628 € | 2.157,21 € |
| 1.250 | 2,82541 € | 3.531,76 € |
| 1.750 | 2,79565 € | 4.892,39 € |
| 2.500 | 2,76704 € | 6.917,60 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |











