DS14C89AN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 96
Unit Price: 5,21000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 40
Unit Price: 6,57000 €
Datasheet
0/4 Receiver RS232 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS14C89AN

DigiKey Part Number
DS14C89AN-ND
Manufacturer
Manufacturer Product Number
DS14C89AN
Description
IC TRANSCEIVER 0/4 14PDIP
Customer Reference
Detailed Description
0/4 Receiver RS232 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS14C89AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
RS232
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
1 V
Data Rate
-
Voltage - Supply
5V, 12V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes