Direct
Similar
Similar
Similar
Similar
Similar

DS14C89AM | |
|---|---|
DigiKey Part Number | DS14C89AM-ND |
Manufacturer | |
Manufacturer Product Number | DS14C89AM |
Description | IC TRANSCEIVER 0/4 14SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS14C89AM Models |
Category | Receiver Hysteresis 1 V |
Manufacturer Texas Instruments | Voltage - Supply 5V, 12V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol RS232 | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS14C89AM/NOPB | Texas Instruments | 0 | DS14C89AM/NOPB-ND | 2,14127 € | Direct |
| SN75C189AD | Texas Instruments | 698 | 296-1755-5-ND | 0,81000 € | Similar |
| MAX1489ECSD+ | Analog Devices Inc./Maxim Integrated | 338 | MAX1489ECSD+-ND | 3,97000 € | Similar |
| MAX1489ECSD+T | Analog Devices Inc./Maxim Integrated | 1.079 | MAX1489ECSD+TCT-ND | 3,97000 € | Similar |
| MAX1489EESD+ | Analog Devices Inc./Maxim Integrated | 340 | MAX1489EESD+-ND | 3,95000 € | Similar |



