Similar
Similar

DS14C88N/NOPB | |
|---|---|
DigiKey Part Number | DS14C88N/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS14C88N/NOPB |
Description | IC TRANSCEIVER 4/0 14PDIP |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS14C88N/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 12.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |



