Similar
Similar
Similar

DS14C535MSAX/NOPB | |
|---|---|
DigiKey Part Number | DS14C535MSAX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS14C535MSAX/NOPB |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS14C535MSAX/NOPB Models |
Category | Receiver Hysteresis 1 V |
Manufacturer Texas Instruments | Data Rate 128Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75LBC187DBR | Texas Instruments | 5.652 | 296-6885-2-ND | 6,46769 € | Similar |
| MAX3241ECAI+T | Analog Devices Inc./Maxim Integrated | 645 | MAX3241ECAI+TCT-ND | 14,74000 € | Similar |
| MAX562CAI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX562CAI+-ND | 5,71967 € | Similar |



