DS14C535MSA/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 804
Unit Price: 5,18000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 273
Unit Price: 14,74000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,71967 €
Datasheet
3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/5 Transceiver Full RS232 28-SSOP
28-SSOP

DS14C535MSA/NOPB

DigiKey Part Number
DS14C535MSA/NOPB-ND
Manufacturer
Manufacturer Product Number
DS14C535MSA/NOPB
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DS14C535MSA/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
1 V
Manufacturer
Texas Instruments
Data Rate
128Kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN75LV4737ADBRTexas Instruments804296-6977-1-ND5,18000 €Similar
MAX3241ECAI+Analog Devices Inc./Maxim Integrated273MAX3241ECAI+-ND14,74000 €Similar
MAX562CAI+Analog Devices Inc./Maxim Integrated0MAX562CAI+-ND5,71967 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types