Similar
Similar
Similar
Similar



DS14C335MSA/NOPB | |
|---|---|
DigiKey Part Number | DS14C335MSA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS14C335MSA/NOPB |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS14C335MSA/NOPB Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 128Kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75LV4737ADB | Texas Instruments | 0 | 296-41913-5-ND | 4,51815 € | Similar |
| SN75LV4737ADBR | Texas Instruments | 804 | 296-6977-1-ND | 5,18000 € | Similar |
| MAX3243CAI+ | Analog Devices Inc./Maxim Integrated | 179 | MAX3243CAI+-ND | 13,13000 € | Similar |
| MAX562CAI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX562CAI+-ND | 5,71967 € | Similar |



