DS14C238WMX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 376
Unit Price: 2,38000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.244
Unit Price: 6,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,16203 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 561
Unit Price: 6,20000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 531
Unit Price: 6,20000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 564
Unit Price: 12,22000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 910
Unit Price: 13,78000 €
Datasheet
4/4 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS14C238WMX/NOPB

DigiKey Part Number
DS14C238WMX/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS14C238WMX/NOPB
Description
IC TRANSCEIVER FULL 4/4 24SOIC
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS14C238WMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types