Similar
Similar
Similar
Similar
Similar
Similar

DS14C238WM/NOPB | |
|---|---|
DigiKey Part Number | DS14C238WM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS14C238WM/NOPB |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS14C238WM/NOPB Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 24-SOIC |
Number of Drivers/Receivers 4/4 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX208ECWG+ | Analog Devices Inc./Maxim Integrated | 753 | MAX208ECWG+-ND | 7,20000 € | Similar |
| MAX208ECWG+T | Analog Devices Inc./Maxim Integrated | 531 | 175-MAX208ECWG+TCT-ND | 7,20000 € | Similar |
| MAX238CWG+ | Analog Devices Inc./Maxim Integrated | 221 | MAX238CWG+-ND | 7,44000 € | Similar |
| MAX238CWG+T | Analog Devices Inc./Maxim Integrated | 678 | MAX238CWG+TCT-ND | 7,44000 € | Similar |
| MAX238EWG+ | Analog Devices Inc./Maxim Integrated | 298 | MAX238EWG+-ND | 16,00000 € | Similar |


