Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DS14C232TM | |
|---|---|
DigiKey Part Number | DS14C232TM-ND |
Manufacturer | |
Manufacturer Product Number | DS14C232TM |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS14C232TM Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS232 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3232EIDR | Texas Instruments | 4.767 | 296-19752-1-ND | 1,32000 € | Similar |
| ADM3202ARNZ | Analog Devices Inc. | 5.025 | 505-ADM3202ARNZ-ND | 3,53000 € | Similar |
| MAX232ACSE+ | Analog Devices Inc./Maxim Integrated | 152 | MAX232ACSE+-ND | 9,45000 € | Similar |
| MAX232ACSE+T | Analog Devices Inc./Maxim Integrated | 10.006 | MAX232ACSE+TCT-ND | 9,45000 € | Similar |
| MAX232ECSE+ | Analog Devices Inc./Maxim Integrated | 358 | MAX232ECSE+-ND | 7,27000 € | Similar |





