DS1487N/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 80
Unit Price: 5,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 270
Unit Price: 4,55000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6.328
Unit Price: 1,30000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.704
Unit Price: 2,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 18.789
Unit Price: 4,48000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,20000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: 7,47000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 10,42000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: 7,58000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1487N/NOPB

DigiKey Part Number
DS1487N/NOPB-ND
Manufacturer
Manufacturer Product Number
DS1487N/NOPB
Description
IC TRANSCEIVER HALF 1/1 8MDIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1487N/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
2Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes