Similar
Similar

DS14185WM/NOPB | |
|---|---|
DigiKey Part Number | DS14185WM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS14185WM/NOPB |
Description | IC TRANSCEIVER FULL 3/5 20SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS14185WM/NOPB Models |
Category | Data Rate 200kbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 3/5 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75LP1185DWR | Texas Instruments | 0 | 296-6972-1-ND | 3,65000 € | Similar |
| MAX3185CWP+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3185CWP+-ND | 6,26000 € | Similar |



