


DS125RT410SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-40094-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS125RT410SQE/NOPB |
Description | IC INTERFACE SPECIALIZED 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS125RT410SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Ethernet | |
Interface | I2C | |
Voltage - Supply | 2.375V ~ 2.625V | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,77028 € | 4.692,57 € |
| Unit Price without VAT: | 18,77028 € |
|---|---|
| Unit Price with VAT: | 22,33663 € |

