



DS125DF1610FB/NOPB | |
|---|---|
DigiKey Part Number | 296-DS125DF1610FB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS125DF1610FB/NOPB |
Description | IC INTFACE SPECIALIZED 196FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Retimer Interface 196-FCBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | DS125DF1610FB/NOPB Models |
Category | Voltage - Supply 2.5V |
Manufacturer Texas Instruments | Package / Case 196-BBGA |
Packaging Tray | Supplier Device Package 196-FCBGA (15x15) |
Part Status Active | Mounting Type Surface Mount |
Applications Retimer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,67000 € | 72,67 € |
| 10 | 60,53700 € | 605,37 € |
| 25 | 57,50760 € | 1.437,69 € |
| 126 | 53,73984 € | 6.771,22 € |
| Unit Price without VAT: | 72,67000 € |
|---|---|
| Unit Price with VAT: | 86,47730 € |

