
DS125BR111RTWR | |
|---|---|
DigiKey Part Number | 296-40090-2-ND - Tape & Reel (TR) 296-40090-1-ND - Cut Tape (CT) 296-40090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS125BR111RTWR |
Description | IC REPEATER/EQUALIZR 2CH24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 12.5Gbps 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS125BR111RTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe, SAS, SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 12.5Gbps | |
Number of Channels | 2 | |
Delay Time | 70ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 2.5V ~ 3.3V | |
Current - Supply | 40mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 € | 10,50 € |
| 10 | 8,23600 € | 82,36 € |
| 25 | 7,67040 € | 191,76 € |
| 100 | 7,04940 € | 704,94 € |
| 250 | 6,99572 € | 1.748,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,42802 € | 6.428,02 € |
| Unit Price without VAT: | 10,50000 € |
|---|---|
| Unit Price with VAT: | 12,49500 € |



