Retimer Interface 196-FCBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retimer Interface 196-FCBGA (15x15)
DS110DF1610FBE/NOPB

DS110DF1610FBE/NOPB

DigiKey Part Number
DS110DF1610FBE/NOPB-ND
Manufacturer
Manufacturer Product Number
DS110DF1610FBE/NOPB
Description
IC INTFACE SPECIALIZED 196FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Retimer Interface 196-FCBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
DS110DF1610FBE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Applications
Retimer
Interface
SMBus
Voltage - Supply
2.375V ~ 2.625V
Package / Case
196-BBGA
Supplier Device Package
196-FCBGA (15x15)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12638,01095 €4.789,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,01095 €
Unit Price with VAT:45,23303 €