
DS10CP154ATSQ/NOPB | |
|---|---|
DigiKey Part Number | DS10CP154ATSQ/NOPBTR-ND - Tape & Reel (TR) DS10CP154ATSQ/NOPBCT-ND - Cut Tape (CT) DS10CP154ATSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS10CP154ATSQ/NOPB |
Description | IC CROSSPOINT SW 1 X 4:4 40-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS10CP154ATSQ/NOPB Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 40-WFQFN Exposed Pad |
Circuit 1 x 4:4 | Supplier Device Package 40-WQFN (6x6) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS25CP114TSQE/NOPB | Texas Instruments | 503 | DS25CP114TSQE/NOPBCT-ND | 18,61000 € | Parametric Equivalent |
| DS10CP154TSQ/NOPB | Rochester Electronics, LLC | 176 | 2156-DS10CP154TSQ/NOPB-ND | 3,15309 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,62000 € | 11,62 € |
| 10 | 9,15200 € | 91,52 € |
| 25 | 8,53520 € | 213,38 € |
| 100 | 7,85690 € | 785,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,53360 € | 1.883,40 € |
| 500 | 7,33882 € | 3.669,41 € |
| 750 | 7,24124 € | 5.430,93 € |
| Unit Price without VAT: | 11,62000 € |
|---|---|
| Unit Price with VAT: | 13,82780 € |

