Crosspoint Switch 1 x 2:2 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS10CP152QMA/NOPB

DigiKey Part Number
DS10CP152QMA/NOPBTR-ND - Tape & Reel (TR)
DS10CP152QMA/NOPBCT-ND - Cut Tape (CT)
DS10CP152QMA/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS10CP152QMA/NOPB
Description
IC CROSSPOINT SW 1 X 2:2 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 2:2 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS10CP152QMA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Crosspoint Switch
Circuit
1 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,34000 €10,34 €
108,10400 €81,04 €
257,54720 €188,68 €
1006,93450 €693,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,64236 €1.660,59 €
5006,46634 €3.233,17 €
7506,37820 €4.783,65 €
1.2506,28052 €7.850,65 €
Manufacturers Standard Package
Unit Price without VAT:10,34000 €
Unit Price with VAT:12,30460 €