
DS100MB201SQE/NOPB | |
|---|---|
DigiKey Part Number | DS100MB201SQE/NOPBTR-ND - Tape & Reel (TR) DS100MB201SQE/NOPBCT-ND - Cut Tape (CT) DS100MB201SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS100MB201SQE/NOPB |
Description | IC DUAL LANE MUX/BUFFER 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Networking, Telecommunications Switch IC 4 Channel 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS100MB201SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Networking, Telecommunications | |
Multiplexer/Demultiplexer Circuit | 2:1, 1:2 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 2.38V ~ 2.63V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | RXAUI, SATA, XAUI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-WQFN (10x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,23000 € | 17,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,14264 € | 3.285,66 € |
| 500 | 12,83596 € | 6.417,98 € |
| Unit Price without VAT: | 17,23000 € |
|---|---|
| Unit Price with VAT: | 20,50370 € |

