Buffer, Multiplexer 4 x 1:2, 2:1 Channel 800Mbps 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS08MB200TSQ/NOPB

DigiKey Part Number
DS08MB200TSQ/NOPBTR-ND - Tape & Reel (TR)
DS08MB200TSQ/NOPBCT-ND - Cut Tape (CT)
DS08MB200TSQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS08MB200TSQ/NOPB
Description
IC MULTIPLEXER LVDS 4CH 48WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 4 x 1:2, 2:1 Channel 800Mbps 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS08MB200TSQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, Multiplexer
Applications
LVDS
Input
BLVDS, CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
800Mbps
Number of Channels
4 x 1:2, 2:1
Delay Time
1.0ns
Signal Conditioning
-
Capacitance - Input
3.5 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
225mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,29000 €7,29 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,58512 €1.146,28 €
5004,45604 €2.228,02 €
7504,39143 €3.293,57 €
1.2504,31983 €5.399,79 €
1.7504,27798 €7.486,47 €
Manufacturers Standard Package
Unit Price without VAT:7,29000 €
Unit Price with VAT:8,67510 €