Half Bridge (4) Driver DC Motors, General Purpose, Solenoids, Stepper Motors Power MOSFET 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge (4) Driver DC Motors, General Purpose, Solenoids, Stepper Motors Power MOSFET 28-HTSSOP
28-HTSSOP

DRV8932PPWPR

DigiKey Part Number
296-DRV8932PPWPRTR-ND - Tape & Reel (TR)
296-DRV8932PPWPRCT-ND - Cut Tape (CT)
296-DRV8932PPWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8932PPWPR
Description
IC HALF BRIDGE DRV 1.5A 28HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, General Purpose, Solenoids, Stepper Motors Power MOSFET 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8932PPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
DC Motors, General Purpose, Solenoids, Stepper Motors
Interface
Analog, Logic, PWM
Load Type
Inductive, Capacitive, Resistive
Technology
Power MOSFET
Rds On (Typ)
550mOhm LS, 550mOhm HS
Current - Output / Channel
1.5A
Current - Peak Output
1.5A
Voltage - Supply
4.5V ~ 33V
Voltage - Load
4.5V ~ 33V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Charge Pump
Fault Protection
Current Limiting, Over Current, Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.946
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,86000 €3,86 €
102,92700 €29,27 €
252,69440 €67,36 €
1002,43890 €243,89 €
2502,31708 €579,27 €
5002,24366 €1.121,83 €
1.0002,18325 €2.183,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,18305 €5.457,62 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,59340 €