
DRV8932PEVM | |
|---|---|
DigiKey Part Number | 296-DRV8932PEVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8932PEVM |
Description | EVAL BOARD FOR DRV84XXE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV84xxE, DRV89xx, DRV8256x - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes | |
Utilized IC / Part | DRV84xxE, DRV89xx, DRV8256x | |
Primary Attributes | 4.5V ~ 48V Input Voltage | |
Secondary Attributes | USB Interface(s) | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,45000 € | 77,45 € |
| Unit Price without VAT: | 77,45000 € |
|---|---|
| Unit Price with VAT: | 92,16550 € |

