
DRV8899-Q1EVM | |
|---|---|
DigiKey Part Number | 296-DRV8899-Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8899-Q1EVM |
Description | EVAL BOARD FOR DRV8899-Q1 |
Customer Reference | |
Detailed Description | DRV8899-Q1 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | DRV8899-Q1 | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | SPI Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

