
DRV8889AQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8889AQPWPRQ1TR-ND - Tape & Reel (TR) 296-DRV8889AQPWPRQ1CT-ND - Cut Tape (CT) 296-DRV8889AQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8889AQPWPRQ1 |
Description | AUTOMOTIVE 45-V, 1.5-A BIPOLAR S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS SPI, Step/Direction 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8889AQPWPRQ1 Models |
Category | Current - Output 1.5A |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 45V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - Stepper Bipolar | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Qualification AEC-Q100 |
Output Configuration Half Bridge (4) | Mounting Type Surface Mount |
Interface SPI, Step/Direction | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Technology NMOS | Supplier Device Package 24-HTSSOP |
Step Resolution 1 ~ 1/256 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8889QPWPRQ1 | Texas Instruments | 2.899 | 296-DRV8889QPWPRQ1CT-ND | 4,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,69000 € | 36,90 € |
| 25 | 3,40560 € | 85,14 € |
| 100 | 3,09290 € | 309,29 € |
| 250 | 2,96624 € | 741,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,70185 € | 6.754,62 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |

