
DRV8886PWPR | |
|---|---|
DigiKey Part Number | 296-45437-2-ND - Tape & Reel (TR) 296-45437-1-ND - Cut Tape (CT) 296-45437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8886PWPR |
Description | IC MTR DRV BIPOLR 8-37V 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8886PWPR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 37V |
Part Status Active | Voltage - Load 8V ~ 37V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Interface Logic | Supplier Device Package 24-HTSSOP |
Technology Power MOSFET | Base Product Number |
Step Resolution 1 ~ 1/16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,49400 € | 24,94 € |
| 25 | 2,29160 € | 57,29 € |
| 100 | 2,06860 € | 206,86 € |
| 250 | 1,96216 € | 490,54 € |
| 500 | 1,89798 € | 948,99 € |
| 1.000 | 1,84519 € | 1.845,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,74926 € | 3.498,52 € |
| 4.000 | 1,71454 € | 6.858,16 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |


