
DRV8886ATPWPR | |
|---|---|
DigiKey Part Number | 296-47651-2-ND - Tape & Reel (TR) 296-47651-1-ND - Cut Tape (CT) 296-47651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8886ATPWPR |
Description | IC MTR DRV BIPOLR 8-37V 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8886ATPWPR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 37V |
Part Status Active | Voltage - Load 8V ~ 37V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Interface Logic | Supplier Device Package 24-HTSSOP |
Technology Power MOSFET | Base Product Number |
Step Resolution 1 ~ 1/16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,83400 € | 28,34 € |
| 25 | 2,60800 € | 65,20 € |
| 100 | 2,35900 € | 235,90 € |
| 250 | 2,24024 € | 560,06 € |
| 500 | 2,23530 € | 1.117,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,06121 € | 4.122,42 € |
| 4.000 | 2,02129 € | 8.085,16 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

