
DRV8885RHRT | |
|---|---|
DigiKey Part Number | 296-53146-2-ND - Tape & Reel (TR) 296-53146-1-ND - Cut Tape (CT) 296-53146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8885RHRT |
Description | SENSOR MAGNETIC HALL EFFECT |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS Logic 28-WQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8885RHRT Models |
Category | Applications Printer |
Manufacturer Texas Instruments | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0V ~ 5.3V |
Part Status Obsolete | Voltage - Load 8V ~ 37V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-WFQFN Exposed Pad |
Interface Logic | Supplier Device Package 28-WQFN (5.5x3.5) |
Technology NMOS | Base Product Number |
Step Resolution 1 ~ 1/16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8426ERGER | Texas Instruments | 2.277 | 296-DRV8426ERGERCT-ND | 2,89000 € | Similar |
| DRV8426PRGER | Texas Instruments | 2.927 | 296-DRV8426PRGERCT-ND | 2,89000 € | Similar |
| DRV8426RGER | Texas Instruments | 1.315 | 296-DRV8426RGERCT-ND | 2,89000 € | Similar |
| DRV8885RHRR | Texas Instruments | 3.000 | 296-53145-1-ND | 1,81155 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,80592 € | 701,48 € |
| Unit Price without VAT: | 2,80592 € |
|---|---|
| Unit Price with VAT: | 3,33904 € |

